- Home ›
- All Products›
- 1-1532181-8
1-1532181-8
TE Connectivity / AMP Brand
M83513/03-C02C, MCKS-C2-B-21P6G1-36.0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M83513/03-C02C, MCKS-C2-B-21P6G1-36.0
Search Keywords: 115321818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532181-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:21
-
Connector & Housing Type:Plug
-
Contact Mating Area Plating Material:Gold
-
Insulation Color:Black
-
Contact Type:Pin
-
Shell Plating Material:Electroless Nickel
-
Contact Base Material:Beryllium Copper
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$245.05
50
$129.33
75
$88.94
100 +
$87.17
Click for Quote
Log in
to unlock special pricing