- Home ›
- All Products›
- 1-1532180-5
1-1532180-5
TE Connectivity / AMP Brand
M83513/03-B07N, MCKS-N1-B-15P5L5-0.5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M83513/03-B07N, MCKS-N1-B-15P5L5-0.5
Search Keywords: 115321805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532180-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Color:Black
-
Contact Base Material:Beryllium Copper
-
Connector & Housing Type:Plug
-
Shell Plating Material:Electroless Nickel
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:15
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Solid
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$229.21
50
$120.97
75
$83.20
100 +
$81.53
Click for Quote
Log in
to unlock special pricing