- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-1532179-9
1-1532179-9
TE Connectivity / AMP Brand
Insulated Wire 0.457m 26AWG Microminiature D 9 POS PIN Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Insulated Wire 0.457m 26AWG Microminiature D 9 POS PIN Crimp
Search Keywords: 115321799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532179-9
-
Alias/AKA:M83513/03-A03C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
32
$219.27
63
$117.56
94
$81.28
125 +
$79.65
Click for Quote
Log in
to unlock special pricing