- Home ›
- All Products›
- 1-1532179-3
1-1532179-3
TE Connectivity / AMP Brand
M83513/03-A05N, MCKS-N1-B-9P5L4-0.5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M83513/03-A05N, MCKS-N1-B-9P5L4-0.5
Search Keywords: 115321793
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532179-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Receptacle
-
Contact Base Material:Beryllium Copper
-
Number of Positions:9
-
Insulation Color:Black
-
Contact Type:Socket
-
Shell Plating Material:Electroless Nickel
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$129.57
50
$68.60
75
$48.27
100 +
$47.31
Click for Quote
Log in
to unlock special pricing