- casa ›
- All Products›
- 1-1532179-2
1-1532179-2
TE Connectivity / AMP Brand
M83513/03-A16N, MCKS-N1-B-9P6Q9-72.0
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição
+
M83513/03-A16N, MCKS-N1-B-9P6Q9-72.0
Search Keywords: 115321792
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:1-1532179-2
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Connector & Housing Type:Plug
-
Contact Current Rating (Max):3 A
-
Mounting Hardware:None
-
Number of Positions:9
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
19 Weeks
Pode enviar
12/10/26
PRICE (USD)
QTD
Unit Price
25
$289.84
50
$152.97
75
$105.20
100 +
$103.10
Click for Quote
Conecte-se
para desbloquear preços especiais