- Home ›
- All Products›
- 1-1532178-8
1-1532178-8
TE Connectivity / AMP Brand
M83513/04-H01C, MCKS-C2-B-100S6G1-18.0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M83513/04-H01C, MCKS-C2-B-100S6G1-18.0
Search Keywords: 115321788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532178-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Color:Black
-
Shell Plating Material:Electroless Nickel
-
Connector & Housing Type:Receptacle
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Number of Positions:100
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$1,363.16
50
$696.24
75
$473.93
100 +
$464.45
Click for Quote
Log in
to unlock special pricing