- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1532138-6
1-1532138-6
TE Connectivity / AMP Brand
031-0034-0001=JACK,S-50 SERIES
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
031-0034-0001=JACK,S-50 SERIES
Product Highlights:
- Connector - RF
- Jack
- Miniature
- Terminate To Coaxial Cable
- Coupler Style = Threaded
Search Keywords: 115321386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532138-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Connector Orientation:Straight
-
Dielectric Material:PTFE
-
Impedance:50 Ω
-
Termination Method to Wire & Cable:Solder
-
Thread Size:4.83 [.19] - 32
-
Connector Style:Jack
-
Center Contact Plating Material:Gold
-
Grade:Commercial
-
Body Plating Material:Silver
-
Packaging Method:Package
-
Connector Product Type:Connector Assembly
-
Body Material:Brass
-
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
-
Connector Interface:SMB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
125
$134.48
250
$68.69
375
$46.75
500 +
$45.82
Click for Quote
Log in
to unlock special pricing