- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1532006-0
1-1532006-0
TE Connectivity / AMP Brand
141-0000-0001=JACK,STRAIGHTSO
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
141-0000-0001=JACK,STRAIGHTSO
Product Highlights:
- Connector - RF
- Housing Gender = Jack
- Terminate To Coaxial Cable
- Coupler Style = Threaded
- Coaxial Cable Termination Type = Crimp
Search Keywords: 115320060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1532006-0
-
Alias/AKA:141-0000-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
MOQ for out of Stock Qty:
25
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$77.65
5
$64.06
10
$62.05
25
$59.50
50
$58.91
75
$58.32
100 +
$57.75
Click for Quote
Log in
to unlock special pricing