Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle DPST Baton Toggle Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads
Search Keywords: 115202371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1520237-1
  • Alias/AKA:
    8910K207
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Baton Toggle
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
54 Weeks can ship 6/15/27
Backorder
Price (USD)
Qty
Unit Price
75
$82.25
150
$43.41
225
$29.86
300 +
$29.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!