- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1-1520237-0
TE Connectivity / AMP Brand
1-1520237-0
Power Toggle Switches
View Datasheet Ask the Datasheet Accessories Notify Me
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 17.07 mm
- Toggle Style = Baton
- Bushing Length = 11.91 mm
- Termination Type = Screw-In Terminal
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1520237-0 |
| Alias/AKA: | 8910K201 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.