- Home ›
- All Products›
- 1-1520228-0
1-1520228-0
TE Connectivity / AMP Brand
8910K205=10 AMP TOGGLE SWITCH
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8910K205=10 AMP TOGGLE SWITCH
Product Highlights:
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 17.30 mm
- Toggle Style = Baton
- Bushing Length = 8.74 mm
- Termination Type = Screw-In Terminal
Search Keywords: 115202280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1520228-0
-
Alias/AKA:8910K205
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
UL/CSA Horsepower Rating (250V):1.5 hp
-
Bushing Style:Threaded
-
Bushing Thread Size:15/32-32 UNS-2A
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Termination Type:Screw-In Terminal
-
UL/CSA Horsepower Rating (125V):.5 hp
-
Toggle Style:Baton
-
Operating Function:On Off
-
UL/CSA Current Rating (250V):10 A
-
Product Type:Switch
-
UL/CSA Current Rating (125V):20 A
-
Toggle Actuation:Vertical
-
Toggle Length:.681 in, 17.3 mm
-
Bushing Length:.344 in, 8.74 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
54 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
150
$144.35
300
$73.73
450
$50.19
600 +
$49.18
Click for Quote
Log in
to unlock special pricing