- Home ›
- All Products›
- 1-1516229-3
1-1516229-3
TE Connectivity / AMP Brand
CBL ADPT, BLKHD, 6.7 HA, PRO BEAM SR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CBL ADPT, BLKHD, 6.7 HA, PRO BEAM SR
Search Keywords: 115162293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1516229-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Finish:Hard Anodize
-
Mounts To:Bulkhead
-
Bulkhead Style:Standard
-
Outside Cable Diameter (Max):6.7 mm
-
Boot:No
-
Fiber Optic Product Type:Cable Adapter Kit
-
Shell Material:Aluminum Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
12
$198.33
23
$109.57
35
$76.00
46 +
$74.48
Click for Quote
Log in
to unlock special pricing