- Home ›
- All Products›
- 1-1513472-4
1-1513472-4
TE Connectivity / AMP Brand
UAM ASSEMBLY 130MM CABLE W/MHF4L CONN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
UAM ASSEMBLY 130MM CABLE W/MHF4L CONN
Search Keywords: 115134724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1513472-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Band Type:Dual Band
-
Precision Level:Standard
-
Impedance:50 Ω
-
Polarization:Linear
-
Gain (Max):3 dB
-
Product Height:.394 in, 10 mm
-
Product Weight:4 g, .141 oz
-
Product Length:1.14 in, 29 mm
-
VSWR (Max):<3:1
-
Product Width:.472 in, 12 mm
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/b/g/n, Bluetooth & ZigBee
-
Antenna Type:Stamped Metal
-
Mounting Type:Snap-In
-
Mounting Location:External
-
Antenna Style:Stamped
-
Cable Length:.43 ft, .13 m
-
Frequency Band:2480 – 2620 MHz, 5500 – 6200 MHz
-
Port Configuration:Single Port
-
Wireless Application:Bluetooth , Wi-Fi , ZigBee
-
Applicable Region:Global
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
125
$6.31
250
$3.89
375
$3.08
500 +
$3.01
Click for Quote
Log in
to unlock special pricing