- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1490413-4
1-1490413-4
TE Connectivity / AMP Brand
NEST, 90 DEG SOLISTRAND, 8
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NEST, 90 DEG SOLISTRAND, 8
Search Keywords: 114904134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1490413-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8467891000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Die Sets Type:Removable/Interchangeable
-
Tool Type:Die Assembly
-
Crimp Form-Wire Barrel Type:Closed Barrel - W Crimp
-
Certification:Cannot be Certified
-
Tool Grade:Premium Crimp Tooling
-
Power Type:Battery , Hydraulic , Manual
-
Specification Type:MIL Spec , TE Product Specification (114-)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$2,168.49
3
$1,899.60
5 +
$1,644.67
Click for Quote
Log in
to unlock special pricing