Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1478996-2

STRAIN RELIEF SLEEVES (BOOTS) FOR R/F COAX CONNECTORS CABLE GROUPS RG174,RG58,RG59

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
STRAIN RELIEF SLEEVES (BOOTS) FOR R/F COAX CONNECTORS CABLE GROUPS RG174,RG58,RG59
Search Keywords: 114789962
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1478996-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cover Type: Strain Relief Boot
Logo Marking: With
Compatible With RF Cable Type: RG 174A , RG 179B , RG 187A , RG 188A , RG 316 , URM 111 , URM 95
Operating Temperature Range: -10 – 75 °C, -14 – 167 °F
Grade: Commercial
Packaging Method: Plastic Bag
Sealable: No
Body Material: PVC
Color: Blue
Body Style: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1478996-2 discontinued?
Yes, 1-1478996-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1478996-2 RoHS compliant?
Yes, 1-1478996-2 is RoHS compliant.
What is the lead time for 1-1478996-2?
The standard lead time for 1-1478996-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,118
Ships today, if you order in
Minimum Order Quantity:
450
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
450
$0.1616
2,200
$0.1593
4,300
$0.1561
8,600
$0.1517
10,000 +
$0.1495
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!