- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1478963-0
1-1478963-0
TE Connectivity / AMP Brand
SMA PNL SKT RCPT, 2/FLNG GSS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA PNL SKT RCPT, 2/FLNG GSS
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Without Snap-Lock
- Body Style = Straight
Search Keywords: 114789630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478963-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:26 GHz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$19.74
500
$10.42
750
$7.16
1,000 +
$7.02
Click for Quote
Log in
to unlock special pricing