- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1478930-0
TE Connectivity / AMP Brand
1-1478930-0
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Panel Mount RCP Gold Box
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478930-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:165(Max) °C
-
Dimension:12.7 x 12.7 mm
-
This product is discontinued, but still in stock.