- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1478924-0
1-1478924-0
TE Connectivity / AMP Brand
SMA R/A PLG S/CRMP RG174 GSS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMA R/A PLG S/CRMP RG174 GSS
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 114789240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478924-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder/Crimp
-
Operating Temperature:165(Max) °C
-
Dimension:16.5 x 8 x 12.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
750
$25.76
1,500
$13.16
2,250
$8.96
3,000 +
$8.78
Click for Quote
Log in
to unlock special pricing
Accessories