- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1478916-0
1-1478916-0
TE Connectivity / AMP Brand
SMA STR PLG C/CRMP RG174 GSS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMA STR PLG C/CRMP RG174 GSS
Search Keywords: 114789160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478916-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:15.05 x 8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$16.23
500
$8.59
750
$6.05
1,000 +
$5.93
Click for Quote
Log in
to unlock special pricing
Accessories