- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-1478416-0
TE Connectivity / AMP Brand
1-1478416-0
TNC Str Jk PS 50Ohm Silver Pltd RG58C/U,
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
TNC Str Jk PS 50Ohm Silver Pltd RG58C/U,
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder/Clamp
- Coaxial Cable Type (RG/U or Mfg.) = 141A, 58C, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, URM 43, URM 76
Search Keywords: 114784160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478416-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Frequently Asked Questions
Is 1-1478416-0 RoHS compliant?
Yes, 1-1478416-0 is RoHS compliant.
What is the lead time for 1-1478416-0?
The standard lead time for 1-1478416-0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
7 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
8
$41.59
25
$41.49
50
$41.38
125
$41.28
250
$21.79
375
$14.98
500 +
$14.68
Click for Quote
Log in
to unlock special pricing