- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1478408-0
1-1478408-0
TE Connectivity / AMP Brand
BNC STRAIGHT PLUG SOLDER (PS) 75 Ohm URM70
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
BNC STRAIGHT PLUG SOLDER (PS) 75 Ohm URM70
Search Keywords: 114784080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478408-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
830
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.95
85
$3.88
200
$3.79
350
$3.73
1,000
$3.65
2,500
$3.22
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT