- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1478400-0
TE Connectivity / AMP Brand
1-1478400-0
Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver Individual
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478400-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:165(Max) °C
-
Dimension:19 mm
-
This product is discontinued, but still in stock.