- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1478207-0
1-1478207-0
TE Connectivity / AMP Brand
Conn BNC Adapter 0Hz to 1GHz 50Ohm ST PL/RCP Silver Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Conn BNC Adapter 0Hz to 1GHz 50Ohm ST PL/RCP Silver Tray
Product Highlights:
- Adapter
- Connector Type = BNC
- Body Style = Straight
- Not Surface Mountable
- Professional Grade
Search Keywords: 114782070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478207-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 1 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:57.8 x 15.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
503
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.18
30
$11.94
55
$11.72
150
$11.50
1,000
$11.27
2,500
$9.97
5,000 +
$8.68
Click for Quote
Log in
to unlock special pricing