- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1478162-0
1-1478162-0
TE Connectivity / AMP Brand
BNC Str Plg MC 75Ohm Silver Pltd URM70
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC Str Plg MC 75Ohm Silver Pltd URM70
Search Keywords: 114781620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1478162-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG70/U Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
750
$10.21
1,500
$5.39
2,250
$3.70
3,000 +
$3.63
Click for Quote
Log in
to unlock special pricing