Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1478061-0

BNC STRAIGHT JACK CRIMP 75 OHM URM70

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
BNC STRAIGHT JACK CRIMP 75 OHM URM70
Product Highlights:
  • Connector - RF
  • Jack
  • Housing Gender = Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 114780610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1478061-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: RCP
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: URM 70 Cable
Termination Method: Crimp
Operating Temperature: -65 to 165 °C
Dimension: 31.7 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1478061-0 discontinued?
Yes, 1-1478061-0 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1478061-0 RoHS compliant?
Yes, 1-1478061-0 is RoHS compliant.
What is the lead time for 1-1478061-0?
The standard lead time for 1-1478061-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,339
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.10
150
$3.04
250
$2.97
450
$2.92
3,000
$2.87
5,000 +
$2.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!