Image is representational - see mfr. specs

Conn TNC 0Hz to 11GHz 50Ohm ST Panel Mount F Silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn TNC 0Hz to 11GHz 50Ohm ST Panel Mount F Silver
Product Highlights:
  • Connector
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = MIL-Clamp
  • Coaxial Cable Type (RG/U or Mfg.) = 141A, 58C, Raychem 5019D3318, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 60470Q, Raychem EPD 64319Q, Raychem EPD 71169Q, URM 43, URM 76
Search Keywords: 114780210
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1478021-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    TNC3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    F3733
  • Mounting:
    Panel Mount3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    Coaxial Cable3744
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    25.4 x 163741mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,211
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.99
65
$4.90
150
$4.80
300
$4.71
3,000
$4.62
5,000 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!