- Home ›
- All Products›
- 1-147534-2
TE Connectivity / AMP Brand
1-147534-2
12 MODI BDMNT RCPT SR INK STMP
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
12 MODI BDMNT RCPT SR INK STMP
Search Keywords: 11475342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-147534-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
PCB Mount Retention:Without
-
Insulation Resistance:5000 MΩ
-
Number of Rows:1
-
Approved Standards:CSA LR16455 , UL E28476
-
PCB Mount Orientation:Right Angle
-
Contact Current Rating (Max):5 A
-
Assembly Process Feature:None
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.156 in, 3.96 mm
-
Mating Alignment:Without
-
Termination Post & Tail Length:.145 in, 3.68 mm
-
Applied Pressure:High
-
Number of Positions:12
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Contact Base Material:Phosphor Bronze
-
Mating Tab Width:.062 in, 1.57 mm
-
Rectangular Termination Post & Tail Thickness:.031 in, .79 mm
-
Contact Mating Area Plating Material:Tin
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Width:.062 in, 1.57 mm
-
Mating Tab Thickness:.031 in, .79 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.175 in, 4.44 mm
-
UL Flammability Rating:UL 94V-2
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:79 µin, 2.01 µm
-
Agency/Standard:UL
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
-
Primary Product Color:Black
-
Packaging Quantity:50
-
Board-to-Board Configuration:Perpendicular
-
Connector Length:1.872 in, 47.54 mm
-
Housing Material:Flame Retardant Thermoplastic
-
PCB Thickness (Recommended):.055 – .093 in, 1.4 – 2.38 mm
-
Connector Width:.3 in, 7.62 mm
-
UL Rating:Recognized
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Layout:Inline
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-147534-2 RoHS compliant?
Yes, 1-147534-2 is RoHS compliant.
What is the lead time for 1-147534-2?
The standard lead time for 1-147534-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
28 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
188
$30.90
375
$16.35
563
$11.24
750 +
$11.01
Click for Quote
Log in
to unlock special pricing