- Home ›
- All Products›
- 1-1474678-6
1-1474678-6
TE Connectivity / AMP Brand
FSK-11H-27
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
FSK-11H-27
Search Keywords: 114746786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1474678-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:27
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1.6 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Circuit Application:Power & Signal
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:UL Recognized
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$4.99
500
$3.07
750
$2.43
1,000 +
$2.38
Click for Quote
Log in
to unlock special pricing