- Home ›
- All Products›
- 1-1474659-1
1-1474659-1
TE Connectivity / AMP Brand
FSN-16A-20
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-16A-20
Search Keywords: 114746591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1474659-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Compatible With Discrete Wire Type:Solid
-
Operating Voltage:200 VAC
-
Number of Rows:1
-
Contact Current Rating (Max):1.6 A
-
Number of Positions:20
-
Connector System:Wire-to-Board
-
Pin Arrangement (Left):A
-
Pin Arrangement (Right):A
-
Number of Conductors:20
-
Impedance:97 Ω
-
Connector & Contact Terminates To:Printed Circuit Board
-
Product Length:6 in, 152.4 mm
-
Wire Size:28 AWG, .08 mm²
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$9.43
500
$4.99
750
$3.51
1,000 +
$3.44
Click for Quote
Log in
to unlock special pricing