- Home ›
- All Products›
- 1-1474566-9
1-1474566-9
TE Connectivity / AMP Brand
FSK-21AB-16
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
FSK-21AB-16
Search Keywords: 114745669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1474566-9
-
Alias/AKA:FSK-21AB-16, FSK-21AB-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Current Rating (Max):3 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:16
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
-
Approved Standards:UL Recognized
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$4.10
500
$2.52
750
$2.00
1,000 +
$1.96
Click for Quote
Log in
to unlock special pricing