- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1473562-3
TE Connectivity / AMP Brand
1-1473562-3
RITS CONN. PLUG ASSY 3P RED
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 3
- Housing Color = Red
- External Cable Diameter = .90 - 1.00 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1473562-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
900 |
| Type: | E-Con Sensor Connector |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 3 |
| Termination Method: | Crimp |
| Maximum Voltage Rating: | 32 VDC |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -30 to 75 °C |