Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-147324-6

17 MTE HDR SRRA SMT.100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description +
17 MTE HDR SRRA SMT.100CL
Search Keywords: 11473246
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-147324-6
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector Mounting Type: Board Mount
Approved Standards: CSA LR7189 , UL E28476
PCB Contact Termination Area Plating Material: Tin-Lead
PCB Mount Retention Type: Hold-Down
Contact Current Rating (Max): 3 A
PCB Mount Orientation: Right Angle
Panel Mount Feature: Without
Square Termination Post & Tail Dimension: .025 in, .64 mm
Mating Alignment: With
UL Flammability Rating: UL 94V-0
Termination Post & Tail Length: .12 in, 3.05 mm
Insulation Resistance: 5000 MΩ
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Connector Assembly Type: PCB Mount Header
Connector & Contact Terminates To: Printed Circuit Board
Number of Positions: 17
Contact Type: Pin
Number of Rows: 1
Operating Temperature Range: -65 – 105 °C, -85 – 221 °F
Contact Shape & Form: Square
PCB Mount Alignment: With
Termination Method to Printed Circuit Board: Surface Mount
Mating Square Post Dimension: .025 in, .64 mm
Contact Base Material: Brass
Mating Retention: With
Sealable: No
Connector System: Wire-to-Board
Dielectric Withstanding Voltage (Max): 600 V
Contact Mating Area Plating Material Thickness: 100 – 200 µin, 2.54 – 5.08 µm
Connector Height: .262 in, 6.65 mm
Contact Mating Area Plating Material Finish: Bright
Termination Resistance: 15 mΩ
Centerline (Pitch): .1 in, 2.54 mm
Contact Mating Area Length: .23 in, 5.84 mm
Housing Temperature Rating: High
Circuit Application: Signal
PCB Mount Retention: With
Contact Mating Area Plating Material: Tin-Lead
Housing Material: Thermoplastic
Primary Product Color: Black
Packaging Type: Tape & Reel
Header Type: Fully Shrouded
Mating Alignment Type: Latched , Polarization
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-147324-6 RoHS compliant?
No, 1-147324-6 is not RoHS compliant.
What is the lead time for 1-147324-6?
The standard lead time for 1-147324-6 is approximately 73 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
73 Weeks can ship 4/11/28
Backorder
Request Quote
Price (USD)
Qty
Unit Price
225
$6.63
450
$4.09
675
$3.23
900 +
$3.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!