- Home ›
- All Products›
- 1-1473059-3
TE Connectivity / AMP Brand
1-1473059-3
EP CONN POST HDR 3/4P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
EP CONN POST HDR 3/4P
Search Keywords: 114730593
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1473059-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Mating Area Plating Material: | Tin |
| Contact Base Material: | Brass |
| Number of Power Positions: | 4 |
| PCB Mount Orientation: | Vertical |
| Packaging Quantity: | 500 |
| Number of Positions: | 4 |
| Packaging Method: | Bag |
| Number of Rows: | 1 |
| Housing Color: | Natural |
| PCB Mount Alignment: | Without |
| Connector & Housing Type: | Plug |
| Sealable: | No |
| Connector System: | Wire-to-Board |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Mating Retention Type: | Latch |
| Contact Layout: | Inline |
| Mating Alignment: | With |
| UL Flammability Rating: | UL 94V-0 |
| Contact Current Rating (Max): | 8 A |
| Connector Mounting Type: | Board Mount |
| PCB Contact Termination Area Plating Material: | Tin |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Housing Material: | PBT GF |
| PCB Mount Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Application: | Power |
| Rectangular Power Connector Type: | Header |
| Contact Retention Within Housing: | Without |
| Mating Retention: | With |
| Contact Type: | Pin |
| Header Type: | Partially Shrouded |
| Operating Voltage: | 250 VAC, 250 VDC |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| PCB Thickness (Recommended): | 1.6 in, .06 mm |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Contact Mating Area Plating Material Thickness: | .8 µin, 31.49 µm |
| Mating Post Length: | .3 in, 7.7 mm |
| Connector Height: | .32 in, 8.2 mm |
| Product Width: | .421 in, 10.7 mm |
| Product Length: | .621 in, 15.78 mm |
| PCB Contact Termination Area Plating Material Thickness: | 31.49 – 70.86 µin, .8 µm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1473059-3 RoHS compliant?
Yes, 1-1473059-3 is RoHS compliant.
What is the lead time for 1-1473059-3?
The standard lead time for 1-1473059-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
2,500
$0.1129
5,000
$0.0847
7,500
$0.0790
10,000 +
$0.0774
Click for Quote
Log in
to unlock special pricing