- Home ›
- All Products›
- 1-1473057-2
TE Connectivity / AMP Brand
1-1473057-2
EP CONN HDR 2/4P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
EP CONN HDR 2/4P
Search Keywords: 114730572
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1473057-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| PCB Contact Termination Area Plating Material: | Tin |
| Packaging Quantity: | 2500 |
| UL Flammability Rating: | UL 94V-0 |
| Number of Rows: | 1 |
| Connector & Housing Type: | Plug |
| Contact Current Rating (Max): | 8 A |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Orientation: | Vertical |
| Housing Color: | Natural |
| Number of Positions: | 4 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Retention Type: | Latch |
| PCB Mount Alignment: | Without |
| Rectangular Power Connector Type: | Header |
| Mating Retention: | With |
| Contact Mating Area Plating Material: | Tin |
| Circuit Application: | Power |
| Housing Material: | PBT GF |
| Number of Power Positions: | 4 |
| Sealable: | No |
| Contact Base Material: | Brass |
| Mating Alignment: | With |
| Connector System: | Wire-to-Board |
| Connector Mounting Type: | Board Mount |
| Packaging Method: | Bag |
| Contact Layout: | Inline |
| Contact Retention Within Housing: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| PCB Mount Retention: | Without |
| Contact Type: | Pin |
| Header Type: | Partially Shrouded |
| Contact Mating Area Plating Material Thickness: | .8 µin, 31.49 µm |
| PCB Thickness (Recommended): | 1.6 in, .06 mm |
| Centerline (Pitch): | .312 in, 7.92 mm |
| Operating Voltage: | 250 VAC, 250 VDC |
| Operating Temperature Range: | -25 – 105 °C, -13 – 221 °F |
| Mating Post Length: | .3 in, 7.7 mm |
| Termination Post & Tail Length: | .146 in, 3.7 mm |
| Product Length: | .621 in, 15.78 mm |
| Product Width: | .421 in, 10.7 mm |
| PCB Contact Termination Area Plating Material Thickness: | 31.49 – 70.86 µin, .8 µm |
| Connector Height: | .32 in, 8.2 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1473057-2 RoHS compliant?
Yes, 1-1473057-2 is RoHS compliant.
What is the lead time for 1-1473057-2?
The standard lead time for 1-1473057-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
2500
16 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
2,500
$0.1536
5,000
$0.1152
7,500
$0.1075
10,000 +
$0.1054
Click for Quote
Log in
to unlock special pricing