- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-1473005-1
TE Connectivity / AMP Brand
1-1473005-1
SEMI HARD TRAY DDR SOCKET 200P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1473005-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | SO DIMM Socket |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Pitch: | 0.6 mm |
| Number of Contacts: | 200 |
| Maximum Voltage Rating: | 2.5 V |
| Operating Temperature: | -55 to 85 °C |