- Home ›
- All Products›
- 1-1472981-5
1-1472981-5
TE Connectivity / AMP Brand
7022AAY1=RLY,STD,OFF,2P,120V,1S,Y1 OPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022AAY1=RLY,STD,OFF,2P,120V,1S,Y1 OPT
Search Keywords: 114729815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1472981-5
-
Alias/AKA:7022AAY1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Actuating System:AC
-
Mode of Operation:Off-Delay
-
Type of Control:Knob
-
Timing Range (Off-Time):.1 – 1 seconds
-
Termination Type:Screw Terminals
-
Product Category:Electromechanical Relays
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,498.02
2
$921.86
3
$729.80
4 +
$715.21
Click for Quote
Log in
to unlock special pricing