- Home ›
- All Products›
- 1-1472981-0
1-1472981-0
TE Connectivity / AMP Brand
7022AKB=RLY,STD,OFF,2P,120V,300S,B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022AKB=RLY,STD,OFF,2P,120V,300S,B
Search Keywords: 114729810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1472981-0
-
Alias/AKA:7022AKB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Category:Electromechanical Relays
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Magnetic Blow-Out Device:Without
-
Type of Control:Knob
-
Termination Type:Screw Terminals
-
Mode of Operation:Off-Delay
-
Actuating System:AC
-
Multiple Timing Ranges:Without
-
Timing Range (Off-Time):1 – 300 seconds
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$747.09
3
$736.86
5 +
$602.89
Click for Quote
Log in
to unlock special pricing