- Home ›
- All Products›
- 1-1472973-5
1-1472973-5
TE Connectivity / AMP Brand
7012QI=RLY,STD,ON,2P,12VDC,60MIN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012QI=RLY,STD,ON,2P,12VDC,60MIN
Search Keywords: 114729735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1472973-5
-
Alias/AKA:7012QI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type of Control:Knob
-
Relay Type:Time Delay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Mode of Operation:On-Delay
-
Delay Time:6 – 60 minutes
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Termination Type:Screw Terminals
-
Multiple Timing Ranges:Without
-
Product Type:Relay
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$786.69
3
$775.92
5 +
$634.85
Click for Quote
Log in
to unlock special pricing