- Home ›
- All Products›
- 1-1472969-7
1-1472969-7
TE Connectivity / AMP Brand
7022RDA2I=RLY,STD,OFF,2P,60VDC,50SEC,A2,
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022RDA2I=RLY,STD,OFF,2P,60VDC,50SEC,A2,
Search Keywords: 114729697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1472969-7
-
Alias/AKA:7022RDA2I
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Option:Tamper-Proof Cap - Transparent
-
Magnetic Blow-Out Device:Without
-
Actuating System:DC
-
Timing Range (Off-Time):5 – 50 seconds
-
Operating Temperature Range:-30 – 75 °C
-
Product Type:Relay
-
Enclosure Type:Hermetic Sealed Metallic
-
Relay Type:Time Delay
-
Mode of Operation:Off-Delay
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Multiple Timing Ranges:Without
-
Repeatability (Max):±5%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
2
$1,457.73
3
$1,028.98
4
$814.61
5 +
$798.32
Click for Quote
Log in
to unlock special pricing