- Home ›
- All Products›
- 1-1472969-1
1-1472969-1
TE Connectivity / AMP Brand
7022WCI=RLY,STD,OFF,2P,96VDC,I2 OPTION
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7022WCI=RLY,STD,OFF,2P,96VDC,I2 OPTION
Search Keywords: 114729691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1472969-1
-
Alias/AKA:7022WCI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuating System:DC
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Mode of Operation:Off-Delay
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
-
Relay Type:Time Delay
-
Termination Type:Screw Terminals
-
Multiple Timing Ranges:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
2
$1,937.52
4
$1,025.75
6
$721.82
8 +
$707.39
Click for Quote
Log in
to unlock special pricing