- Home ›
- All Products›
- 1-1470772-2
1-1470772-2
TE Connectivity / AMP Brand
HPI2.5MM,HDR,12POS,VERTICAL,#2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI2.5MM,HDR,12POS,VERTICAL,#2
Search Keywords: 114707722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1470772-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material Thickness:80 µin, 1.27 µm
-
Termination Post & Tail Length:3.4 mm
-
PCB Contact Termination Area Plating Material Thickness:80 µin
-
Contact Shape & Form:Square
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Brass
-
Terminations per Post (Max):3
-
Packaging Quantity:250
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Tin
-
PCB Thickness (Recommended):1.6 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Centerline (Pitch):.098 in, 2.5 mm
-
Number of Positions:12
-
Contact Mating Area Length:.136 in
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Retention Solder Tails
-
Number of Rows:1
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic
-
Contact Type:Pin
-
Contact Layout:Inline
-
Mating Retention:Without
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Packaging Type:Bag
-
Primary Product Color:Natural
-
Header Type:Partially Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
250
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
4,000
$0.5614
8,000
$0.2972
12,000
$0.2091
16,000 +
$0.2050
Click for Quote
Log in
to unlock special pricing