- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1470364-5
1-1470364-5
TE Connectivity / AMP Brand
1.0MM W T B RECPT,15POSHOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.0MM W T B RECPT,15POSHOUSING
Search Keywords: 114703645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1470364-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,783
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.6900
2,500
$1.6600
5,000
$1.6400
8,000
$1.6100
16,000
$0.8231
24,000
$0.5600
32,000 +
$0.5488
Click for Quote
Log in
to unlock special pricing