Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1470364-4

1.0MM W T B RECPT,14POSHOUSING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
1.0MM W T B RECPT,14POSHOUSING
Search Keywords: 114703644
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1470364-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 14
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1470364-4 RoHS compliant?
Yes, 1-1470364-4 is RoHS compliant.
What is the lead time for 1-1470364-4?
The standard lead time for 1-1470364-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77,297
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.690
2,500
$1.670
5,000
$1.640
8,000
$1.620
16,000
$0.825
24,000
$0.562
32,000 +
$0.551
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!