- Home ›
- All Products›
- 1-1470224-5
1-1470224-5
TE Connectivity / AMP Brand
HPI 2.5MM EMIX A'SSY V/T 15P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI 2.5MM EMIX A'SSY V/T 15P
Search Keywords: 114702245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1470224-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Termination Post & Tail Length:.14 in
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Housing Material:Nylon 66 GF
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
PCB Contact Termination Area Plating Material Thickness:50 µin
-
PCB Mount Orientation:Vertical
-
Mating Retention:Without
-
Number of Rows:1
-
Contact Mating Area Plating Material Finish:Bright
-
Contact Layout:Inline
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Brass
-
Contact Type:Pin
-
Number of Positions:15
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Length:3.5 mm
-
Mating Pin Diameter:.027 in, .7 mm
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:180
-
Terminations per Post (Max):3
-
Centerline (Pitch):.098 in, 2.5 mm
-
UL Flammability Rating:UL 94V-2
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Round Termination Post & Tail Diameter:.027 in, .7 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Primary Product Color:Ivory
-
Header Type:Partially Shrouded
-
Packaging Type:Bag , Box
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3240
Order Increment:
180
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,240
$2.142
6,480
$1.131
9,720
$0.778
12,960 +
$0.762
Click for Quote
Log in
to unlock special pricing