Image is representational - see mfr. specs

HPI 2.5MM EMIX HOUSING 15P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HPI 2.5MM EMIX HOUSING 15P
Search Keywords: 114702225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1470222-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Connector Product Type:
    Housing
  • Number of Positions:
    15
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    Crimp
  • Connector & Housing Type:
    Receptacle
  • Housing Material:
    Thermoplastic
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Layout:
    Inline
  • Panel Mount Feature:
    Without
  • Number of Rows:
    1
  • Contact Current Rating (Max):
    3 A
  • Strain Relief:
    Without
  • Housing Entry Configuration:
    Both Ends Closed
  • Packaging Method:
    Bag
  • Contact Type:
    Socket
  • Sealable:
    No
  • Wire Size:
    28 – 22 AWG
  • Mating Retention:
    With
  • PCB Mount Retention:
    Without
  • Packaging Quantity:
    1000
  • Mating Retention Type:
    Lock
  • UL Flammability Rating:
    UL 94V-2
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Operating Voltage:
    250 VAC, 250 VDC
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Connector Height:
    .185 in, 4.7 mm
  • Connector Length:
    1.571 in, 39.9 mm
  • Connector Width:
    .315 in, 8 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Ivory
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
3,750
$0.6234
7,500
$0.3300
11,250
$0.2323
15,000 +
$0.2276
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!