- Home ›
- All Products›
- 1-1470222-2
1-1470222-2
TE Connectivity / AMP Brand
HPI 2.5MM EMIX HOUSING 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI 2.5MM EMIX HOUSING 12P
Product Highlights:
- 2.50 mm Centerline
- Receptacle
- Number of Positions = 12
- Housing Color = Ivory
- Number of Rows = Single
Search Keywords: 114702222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1470222-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Housing Material:Thermoplastic
-
Packaging Method:Bag
-
Contact Current Rating (Max):3 A
-
Contact Layout:Inline
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Number of Positions:12
-
Housing Entry Configuration:Both Ends Closed
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Housing
-
Sealable:No
-
Wire Size:28 – 22 AWG
-
PCB Mount Retention:Without
-
Strain Relief:Without
-
Mating Retention Type:Lock
-
Panel Mount Feature:Without
-
Connector & Housing Type:Receptacle
-
UL Flammability Rating:UL 94V-2
-
Contact Type:Socket
-
Mating Retention:With
-
Connector Height:.185 in, 4.7 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector Width:.315 in, 8 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Length:1.276 in, 32.4 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Ivory
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
6,250
$0.4274
12,500
$0.2263
18,750
$0.1592
25,000 +
$0.1560
Click for Quote
Log in
to unlock special pricing