- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1470109-4
1-1470109-4
TE Connectivity / AMP Brand
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Loose
Search Keywords: 114701094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1470109-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:1003584VDC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
253
Can Ship immediately
You may purchase all in-stock quantity of 253
Stock lot only:
253
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.6805
350
$0.6186
1,050
$0.6171
2,800
$0.6156
5,600
$0.6140
11,200
$0.3251
16,800
$0.2288
22,400 +
$0.2242
Click for Quote
Log in
to unlock special pricing