- Home ›
- All Products›
- 1-1470109-0
TE Connectivity / AMP Brand
1-1470109-0
2.0mm Pitch Header,Dip 10p
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2.0mm Pitch Header,Dip 10p
Product Highlights:
- Connector
- 2.00 mm Centerline
- Housing Gender = Header - Pin
- Contact Gender = Pin
- PCB Mount Style = Through Hole
Search Keywords: 114701090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1470109-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
PCB Mount Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Length:.1 in, .138 in, 3 mm
-
Circuit Application:Signal
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Mating Square Post Dimension:.02 in, .5 mm
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
Position Locations Omitted:0
-
Connector Mounting Type:Board Mount
-
Board-to-Board Configuration:Parallel
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.079 in, 2 mm
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Layout:Inline
-
Housing Material:High Temperature Thermoplastic
-
Contact Base Material:Brass
-
Connector Height:6.5 mm
-
Insulation Resistance:5000 MΩ
-
Contact Shape & Form:Square
-
Number of Positions:10
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Contact Load Condition:Fully Loaded
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment:With
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Termination Post & Tail Length:.118 in, 3 mm
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Operating Voltage:100 VDC
-
Packaging Quantity:450
-
Contact Mating Area Plating Material:Tin
-
Row-to-Row Spacing:.079 in, 2 mm
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
Connector System:Wire-to-Board
-
Header Type:Fully Shrouded
-
Packaging Type:Bag , Carton
-
Primary Product Color:Natural
Tools/3D Models
+
Frequently Asked Questions
Is 1-1470109-0 RoHS compliant?
Yes, 1-1470109-0 is RoHS compliant.
What is the lead time for 1-1470109-0?
The standard lead time for 1-1470109-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
450
15 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
3,600
$0.5992
7,200
$0.3172
10,800
$0.2233
14,400 +
$0.2188
Click for Quote
Log in
to unlock special pricing