- Home ›
- All Products›
- 1-1470107-8
1-1470107-8
TE Connectivity / AMP Brand
2.0MM PITCH CRIMP HOUSING 18P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.0MM PITCH CRIMP HOUSING 18P
Search Keywords: 114701078
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1470107-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909980
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Bag
-
Sealable:No
-
Operating Voltage:100 VDC
-
Housing Material:Thermoplastic
-
Packaging Quantity:1000
-
Connector Product Type:Housing
-
Connector & Housing Type:Receptacle
-
Housing Entry Configuration:Both Ends Closed
-
Mating Retention Type:Latch
-
Panel Mount Feature:Without
-
Number of Positions:18
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:With
-
Contact Base Material:Copper Alloy
-
Number of Rows:2
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Connector System:Wire-to-Wire
-
PCB Mount Retention:Without
-
Strain Relief:Without
-
Wire Size:28 – 22 AWG, .081 – .326 mm²
-
Connector Height:.2 in, 5.1 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Width:.291 in, 7.4 mm
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Row-to-Row Spacing:.079 in, 2 mm
-
Connector Length:.787 in, 20 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:White
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
9,000
$0.9859
18,000
$0.5203
27,000
$0.3578
36,000 +
$0.3507
Click for Quote
Log in
to unlock special pricing