- 홈 ›
- All Products›
- 1-1470107-4
1-1470107-4
TE Connectivity / AMP Brand
2.0MM PITCH CRIMP HOUSING 14P
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
2.0MM PITCH CRIMP HOUSING 14P
Search Keywords: 114701074
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:1-1470107-4
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
1000 -
Housing Entry Configuration:Both Ends Closed
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Latch
-
Termination Method to Wire & Cable:Crimp
-
Strain Relief:Without
-
Connector Product Type:Housing
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Thermoplastic
-
Packaging Method:Bag
-
Contact Type:Socket
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Copper Alloy
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:1000
-
Mating Retention:With
-
PCB Mount Retention:Without
-
Number of Positions:14
-
Operating Voltage:100 VDC
-
Number of Rows:2
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Connector Height:.2 in, 5.1 mm
-
Wire Size:28 – 22 AWG, .081 – .326 mm²
-
Connector Length:.63 in, 16 mm
-
Connector Width:.291 in, 7.4 mm
-
Row-to-Row Spacing:.079 in, 2 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:White
Tools/3D Models
+
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
5000
12 Weeks
배송 가능
8. 12. 26
PRICE (USD)
수량
Unit Price
5,000
$0.8030
10,000
$0.4251
15,000
$0.2992
20,000 +
$0.2932
Click for Quote
Log in
특별 가격 잠금 해제